RF coaxial connector, SMA series, featuring a straight, panel mount, bulkhead configuration with a male gender. This component offers a 50-ohm impedance and operates up to 12.4 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body and PTFE dielectric, it boasts gold-plated center contacts and body plating. Rated for 500 mating cycles and a voltage of 250V, it operates within a temperature range of -65°C to 165°C.
TE Connectivity 1056445-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.