RF coaxial connector, SMA type, featuring a straight, panel mount, bulkhead design with a male gender. This component operates at 12.4 GHz with a 50 Ohm impedance, boasting a maximum frequency of 12.4 GHz and a voltage rating of 375V. Constructed with a stainless steel body plated with passivated finish and a copper center contact with gold plating, it utilizes a TFE dielectric. Rated for 500 mating cycles and an operating temperature range of -65°C to 165°C, this RoHS compliant connector is supplied in bulk packaging.
TE Connectivity 1056447-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 26.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056447-1 to view detailed technical specifications.
No datasheet is available for this part.