TE Connectivity 1056450-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 26.4mm |
| Max Frequency | 12.4GHz |
| Mount | Bulkhead |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056450-1 to view detailed technical specifications.
No datasheet is available for this part.