
Right-angle, male RF coaxial connector with 50 Ohm impedance, designed for cable mounting. Features a stainless steel body with passivation, brass center contact plated in gold, and PTFE dielectric. Operates up to 12.4 GHz with a voltage rating of 250V and 500 mating cycles. Suitable for temperatures from -40°C to 95°C, this connector is RoHS compliant and supplied in a carton.
TE Connectivity 1056462-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.665inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
