
RF coaxial connector, straight cable mount, male gender, 50 Ohm impedance, operating frequency from 0 to 40 GHz. Features gold-plated copper body and contacts, PTFE dielectric, and a solder termination. Rated for 335V, with an operating temperature range of -65°C to 165°C. RoHS compliant and lead-free.
TE Connectivity 1056521-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 40GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMP |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.