
RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 40 GHz. Features gold-plated copper body and center contact, PTFE dielectric, and a maximum operating temperature of 165°C. Designed for solder termination with a voltage rating of 335V and 100 mating cycles.
TE Connectivity 1056526-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 6.35mm |
| Mating Cycles | 100 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
