RF coaxial connector, straight cable mount, 50 Ohm impedance, operating frequency 0 to 40 GHz. Features copper body with gold plating, gold-plated copper center contact, and TFE dielectric. Rated for 335V, with a temperature range of -65°C to 165°C. Solder termination, shielded design, and sealable for robust performance.
TE Connectivity 1056527-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Features | Shielded |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 6.35mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Outside Diameter | 4.19mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMP |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.