Right-angle, cable-mount RF coaxial connector featuring a 50-ohm impedance and a maximum frequency of 26.5GHz. Constructed with a copper body and contacts, both plated in gold for enhanced conductivity and durability. The dielectric material is PTFE, and the connector supports up to 100 mating cycles. Operating temperature range is -65°C to 165°C, with a voltage rating of 335V.
TE Connectivity 1056550-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 26.5GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Outside Diameter | 4.19mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.