
This 6.5mm copper RF connector features gold plating on the body and center contact, with a copper contact material. It operates at frequencies up to 40 GHz and is suitable for use in temperatures ranging from -65°C to 165°C. The connector is compliant with ELV and RoHS regulations, and is packaged in cartons for convenient storage and shipping.
TE Connectivity 1056700-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 6.5mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056700-1 to view detailed technical specifications.
No datasheet is available for this part.