TE Connectivity 1056702-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056702-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.