TE Connectivity 1056703-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 6.5mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | SMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.