TE Connectivity 1056740-1 technical specifications.
| Body Material | Stainless Steel |
| Color | Silver |
| ELV | Compliant |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1056740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.