
Male RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a stainless steel body and gold-plated center contact for superior conductivity. Dielectric material is TFE (Tetrafluoroethylene) for excellent insulation. Rated for 1kV and 500 mating cycles, operating within a temperature range of -65°C to 165°C.
TE Connectivity 1057077-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.