Male, straight RF coaxial connector with a 50 Ohm impedance, designed for cable mounting with solder termination. Features a stainless steel body with nickel plating and a copper center contact with gold plating. Operates from 0Hz to 11GHz with a maximum frequency of 11GHz, and a voltage rating of 1kV. Dielectric material is TFE (Tetrafluoroethylene), and it supports up to 500 mating cycles. Operating temperature range is -65°C to 165°C.
TE Connectivity 1057116-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.3mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 26.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
