RF Coaxial Connector, Type N, Male, Straight orientation, 50 Ohm impedance, designed for panel mount bulkhead applications. Features brass body with nickel plating and gold-plated brass center contact for superior conductivity. Operates up to 11GHz with a maximum voltage rating of 1kV and a wide temperature range of -65°C to 165°C. Dielectric material is PTFE, and the connector offers 500 mating cycles.
TE Connectivity 1057138-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 34.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057138-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.