This RF coaxial connector is a female, straight, cable-to-panel type with a 50 Ohm impedance, operating from 0Hz to 11GHz. It features a stainless steel body with passivation plating and a gold-plated copper center contact. Designed for bulkhead mounting, it supports 500 mating cycles and has a voltage rating of 1kV. The connector utilizes TFE dielectric material and is RoHS compliant.
TE Connectivity 1057151-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.1mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 40.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Outside Diameter | 19.05mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.