
RF Coaxial Connector, Straight, Male, Panel Mount, Solder termination, 50 Ohm impedance, operating frequency 0 to 11 GHz. Features brass body, copper contacts with gold plating, and TFE dielectric. Rated for 600V, with 500 mating cycles and an operating temperature range of -65°C to 105°C. RoHS compliant.
TE Connectivity 1057159-1 technical specifications.
| Body Material | Brass |
| Package/Case | 402 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
