RF coaxial connector, male, straight orientation, bulkhead mount, with a 50 Ohm impedance. Features gold plated stainless steel body and gold plated copper center contact, utilizing TFE dielectric. Operates from 0Hz to 11GHz with a voltage rating of 600V and a maximum operating temperature of 105°C. Designed for solder termination and offers 500 mating cycles.
TE Connectivity 1057160-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.