
RF Coaxial Connector, Male, Straight, Panel Mount, Solder termination. Features 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a stainless steel body and gold plating on body, center contact, and contacts. Dielectric material is TFE (Tetrafluoroethylene) for reliable performance. Rated for 1kV voltage and 500 mating cycles, operating between -65°C and 85°C.
TE Connectivity 1057178-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057178-1 to view detailed technical specifications.
No datasheet is available for this part.