TE Connectivity 1057245-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057245-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.