
N Type Female RF Connector, Straight Orientation, Panel Mount. Features brass body with nickel plating, gold-plated copper center contact, and PTFE dielectric. Operates at 0 to 11 GHz with 50 Ohm impedance and 250V rating. Suitable for 500 mating cycles, with a temperature range of -65°C to 165°C. RoHS and ELV compliant.
TE Connectivity 1057290-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
