RF coaxial connector, TNC series, male gender, straight orientation, panel mount with flange. Features 50 Ohm impedance, operating frequency from 0 to 15 GHz, and a maximum frequency of 15 GHz. Constructed with a stainless steel body and gold plating, copper center contacts with gold plating, and TFE dielectric. Rated for 335V, 500 mating cycles, and operates between -65°C and 105°C. RoHS compliant.
TE Connectivity 1057697-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 15 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057697-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.