
RF coaxial connector, TNC series, male gender, straight orientation, panel mount. Features 50 Ohm impedance, operating frequency up to 11 GHz, and a brass body with nickel plating. Center contact and contact material are gold-plated copper, with a PTFE dielectric. Rated for 500 mating cycles and operating temperatures from -55°C to 125°C. Solder termination, 1 port, 1 position, with a depth of 19.1mm and length of 25.4mm. RoHS and ELV compliant.
TE Connectivity 1057775-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.1mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.