TE Connectivity 1057843-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | Polytetrafluoroethylene |
| Length | 49.1mm |
| Material | Stainless Steel |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.