TE Connectivity 1057845-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1057845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.