TE Connectivity 1058-5039-02 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 38GHz |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058-5039-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.