
RF coaxial connector, BNC type, 50 Ohm impedance, straight orientation, male gender, and solder termination. Features brass body with nickel plating, copper center contact with gold plating, and TFE dielectric. Rated for 4GHz maximum frequency and 500V voltage, with a temperature range of -65°C to 165°C. Designed for panel mounting with vertical PCB mounting orientation and 500 mating cycles.
TE Connectivity 1058016-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.