RF coaxial adapter with straight orientation, featuring SMA to BNC interface. Operates from 0Hz to 4GHz with a 50 Ohm impedance. Constructed with a stainless steel body and gold plating, it utilizes copper contacts with gold plating and a PTFE dielectric. This free-hanging adapter has a maximum operating temperature of 165°C and is RoHS compliant.
TE Connectivity 1058058-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Stainless Steel |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058058-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.