TE Connectivity 1058081-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.8mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.