RF coaxial connector with a straight, panel-mount orientation. Features a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. Constructed with a stainless steel body and copper center contact, both plated with gold. Dielectric material is PTFE, and the connector is sealable and RoHS compliant.
TE Connectivity 1058566-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18.05mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.504inch |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.