This RF coaxial connector features a straight, male gender with a 50 Ohm impedance. Constructed with a stainless steel body and passivated plating, it utilizes a copper center contact with gold plating for optimal conductivity. The dielectric is TFE, and the connector is designed for panel mounting with flanges, supporting a panel thickness of 3.18mm. It operates within a temperature range of -55°C to 85°C and has a voltage rating of 170V, with RoHS compliance.
TE Connectivity 1058572-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058572-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.