TE Connectivity 1058576-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 22GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 22GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 185V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058576-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.