RF Coaxial Connector, Type N, Male, Straight, 50 Ohm impedance, operating from 0Hz to 10GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for panel mount applications with a flange, offering 500 mating cycles and a voltage rating of 1kV. Maximum operating temperature is 257°C, with a depth of 25.4mm and length of 29mm.
TE Connectivity 1058582-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 29mm |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058582-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.