Straight, cable-mount RF coaxial connector featuring a stainless steel body with gold plating and a gold-plated copper center contact. This male connector operates at a maximum frequency of 26 GHz with a 50 Ohm impedance. It includes a TFE dielectric and a gasket for enhanced performance. Termination is achieved via solder.
TE Connectivity 1058588-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 6.4mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 26GHz |
| Gasket | Yes (With) |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 11.4mm |
| Max Frequency | 26GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 26 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058588-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.