RF coaxial connector, SSMA type, featuring a straight, male configuration with a 50 Ohm impedance. Constructed with a stainless steel body and PTFE dielectric, it offers a maximum operating frequency of 38GHz. The center contact is copper with gold plating, and the body is also gold plated for enhanced conductivity and durability. Designed for panel mounting with a bulkhead configuration, this connector operates within a temperature range of -65°C to 165°C.
TE Connectivity 1058596-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 38GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 29.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.