RF coaxial connector, SMA series, male gender, straight orientation, designed for 0 to 18 GHz operating frequency with 50 Ohm impedance. Features a stainless steel body with passivation, TFE dielectric, and gold-plated copper center contact. Mounts via through-hole with panel mount retention, offering 500 mating cycles and a 335V voltage rating.
TE Connectivity 1058598-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 19mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Flanges, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.