RF coaxial connector, Type N, male, straight orientation, panel mount bulkhead design. Features 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 18 GHz. Constructed with a stainless steel body and gold plating, it utilizes copper contacts with gold plating and a TFE dielectric. Rated for 600V, it offers 500 mating cycles and a temperature range of -65°C to 105°C. RoHS compliant.
TE Connectivity 1058627-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058627-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.