
SMA-type to N-type adapter, straight orientation, with a 50 Ohm impedance. Features gold-plated copper center contacts and a stainless steel body. Operates from 0 Hz to 18 GHz with a maximum insertion loss of 0.18 dB. Dielectric is PTFE, and the adapter is RoHS compliant.
TE Connectivity 1058651-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058651-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.