TE Connectivity 1058671-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058671-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.