
TE Connectivity 1058675-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 22mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BETWEEN |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058675-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.