TE Connectivity 1058800-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058800-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.