
RF coaxial connector, male, straight, solder termination, cable mount. Features 50 Ohm impedance and operates from 0 Hz to 45 GHz. Constructed with a stainless steel body and brass center contact, both plated in gold for enhanced conductivity. Dielectric material is PTFE, and the connector is rated for 190V with a maximum operating temperature of 165°C. RoHS and ELV compliant.
TE Connectivity 1058955-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 45GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 45GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 45 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 190V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.