RF coaxial connector, male, 50 Ohm impedance, operating from 0Hz to 45GHz. Features gold-plated stainless steel body and copper center contact with gold plating. Designed for panel mount bulkhead applications with a straight PCB mounting orientation and solder termination. Operates within a temperature range of -65°C to 165°C.
TE Connectivity 1058990-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 45GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 11.6mm |
| Max Frequency | 45GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 45Hz |
| Outside Diameter | 5.49mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058990-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.