Right Angle RF Coaxial Connector, Male, 50 Ohm impedance, operating from 0Hz to 45GHz. Features gold-plated stainless steel body and copper center contact, with a PTFE dielectric. Designed for solder termination and cable mounting, with a maximum operating temperature of 257°C.
TE Connectivity 1058993-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 4.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 10mm |
| Max Frequency | 45GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 45 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1058993-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.