RF Coaxial Connector, Straight, Male, 50 Ohm impedance, operating frequency 0 to 45 GHz. Features stainless steel body with gold plating, gold-plated copper center contact, and PTFE dielectric. Designed for bulkhead panel mount with a crimp termination. Operating temperature range from -65°C to 165°C.
TE Connectivity 1059060-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.8mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 45 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.