
Miniature modular RF coaxial connector, straight orientation, male gender, 50 Ohm impedance, operating from 0 to 6 GHz. Features brass body with bronze plating, gold-plated copper center contact, and TFE dielectric. Designed for cable-to-panel connection with panel mount and vertical PCB mounting orientation, suitable for solder termination. Rated for 5000 mating cycles and operating temperatures from -40°C to 105°C.
TE Connectivity 1059345-1 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Color | White |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 22.3mm |
| Mating Cycles | 5000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Outside Diameter | 7.62mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Bronze |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059345-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.