Right-angle, male RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 6GHz. Features gold-plated brass body and center contact, with a TFE dielectric. Designed for panel mounting with a solder termination and a maximum of 5000 mating cycles. Rated for operating temperatures from -40°C to 105°C.
TE Connectivity 1059350-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.6mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 7.9mm |
| Mating Cycles | 5000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.