This male RF coaxial connector offers a straight, cable mount configuration with a 50 Ohm impedance and operates from 0 to 22 GHz. Featuring gold-plated stainless steel body and copper center contacts, it supports up to 5000 mating cycles and a maximum operating temperature of 125°C. The TFE dielectric ensures reliable performance, and the connector is RoHS compliant.
TE Connectivity 1059361-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 22GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.