This straight, panel-mount RF coaxial connector features a 50 Ohm impedance and operates up to 18 GHz. Constructed with a stainless steel body and gold plating on both the body and center contact, it utilizes a PTFE dielectric for reliable performance. The male connector offers 5000 mating cycles and a solder termination, with a maximum operating temperature of 257°C.
TE Connectivity 1059384-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 18 GHz |
| Orientation | Straight |
| Outside Diameter | 7.62mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059384-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.