Male, straight, solder termination RF coaxial connector for cable mounting. Features a 50 Ohm impedance and operates from 0 to 22 GHz with a maximum frequency of 22 GHz. Constructed with a stainless steel body plated in gold, and gold-plated copper center contacts. Dielectric material is PTFE, and the connector offers 5000 mating cycles with a voltage rating of 335V. Operating temperature range is -85°C to 257°C.
TE Connectivity 1059386-1 technical specifications.
Download the complete datasheet for TE Connectivity 1059386-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.